Part Details for GRM43-4C0G222J100AB by Murata Manufacturing Co Ltd
Overview of GRM43-4C0G222J100AB by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM43-4C0G222J100AB
GRM43-4C0G222J100AB CAD Models
GRM43-4C0G222J100AB Part Data Attributes
|
GRM43-4C0G222J100AB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43-4C0G222J100AB
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1825, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM43-4C0G222J100AB
This table gives cross-reference parts and alternative options found for GRM43-4C0G222J100AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43-4C0G222J100AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM43-4C0G222J100BJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1825, CHIP | Murata Manufacturing Co Ltd | GRM43-4C0G222J100AB vs GRM43-4C0G222J100BJ |
GRM43-4C0G222J100AD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1825, CHIP | Murata Manufacturing Co Ltd | GRM43-4C0G222J100AB vs GRM43-4C0G222J100AD |
LD131A222JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | GRM43-4C0G222J100AB vs LD131A222JAX9A |
GRM43-4C0G222J100AJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1825, CHIP | Murata Manufacturing Co Ltd | GRM43-4C0G222J100AB vs GRM43-4C0G222J100AJ |