Part Details for GRM43R5C2D122JV01L by Murata Manufacturing Co Ltd
Overview of GRM43R5C2D122JV01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM43R5C2D122JV01L
GRM43R5C2D122JV01L CAD Models
GRM43R5C2D122JV01L Part Data Attributes
|
GRM43R5C2D122JV01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43R5C2D122JV01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM43 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM43R5C2D122JV01L
This table gives cross-reference parts and alternative options found for GRM43R5C2D122JV01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43R5C2D122JV01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812M122J201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP | Knowles Capacitors | GRM43R5C2D122JV01L vs 1812M122J201ET |
GRM43-2C0G122J200AQ | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0012uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | GRM43R5C2D122JV01L vs GRM43-2C0G122J200AQ |
1812A2000122JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP | Knowles Capacitors | GRM43R5C2D122JV01L vs 1812A2000122JFR |
1812CG122JBBB0D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | GRM43R5C2D122JV01L vs 1812CG122JBBB0D |
1812J2000122JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM43R5C2D122JV01L vs 1812J2000122JFT |
GRM43R5C2D122JV01K | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0012uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM43R5C2D122JV01L vs GRM43R5C2D122JV01K |
VJ1812A122JFCAE/T34 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | GRM43R5C2D122JV01L vs VJ1812A122JFCAE/T34 |
18122A122JAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | GRM43R5C2D122JV01L vs 18122A122JAJ2A |
1812Y2000122JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | GRM43R5C2D122JV01L vs 1812Y2000122JFR |
GRM43-2C0G122J200AL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0012uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | GRM43R5C2D122JV01L vs GRM43-2C0G122J200AL |