Part Details for GRM43R5C2D182JY21L by Murata Manufacturing Co Ltd
Overview of GRM43R5C2D182JY21L by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM43R5C2D182JY21L
GRM43R5C2D182JY21L CAD Models
GRM43R5C2D182JY21L Part Data Attributes
|
GRM43R5C2D182JY21L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43R5C2D182JY21L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM43 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM43R5C2D182JY21L
This table gives cross-reference parts and alternative options found for GRM43R5C2D182JY21L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43R5C2D182JY21L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812J2000182JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM43R5C2D182JY21L vs 1812J2000182JFT |
18122A182JAT3A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | GRM43R5C2D182JY21L vs 18122A182JAT3A |
GRM43R5C2D182JY21B | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM43R5C2D182JY21L vs GRM43R5C2D182JY21B |
GRM43-2C0G182J200AD | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0018uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | GRM43R5C2D182JY21L vs GRM43-2C0G182J200AD |
LD122A182JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | GRM43R5C2D182JY21L vs LD122A182JAX9A |
1812H2000182JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP | Knowles Capacitors | GRM43R5C2D182JY21L vs 1812H2000182JFR |
1812H2000182JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP | Knowles Capacitors | GRM43R5C2D182JY21L vs 1812H2000182JFT |
MG43N182J201CG | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM43R5C2D182JY21L vs MG43N182J201CG |
1812F2000182JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM43R5C2D182JY21L vs 1812F2000182JFR |
1812Y2000182JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM43R5C2D182JY21L vs 1812Y2000182JFT |