Part Details for GRM43R7U2A103JZ01K by Murata Manufacturing Co Ltd
Overview of GRM43R7U2A103JZ01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM43R7U2A103JZ01K
GRM43R7U2A103JZ01K CAD Models
GRM43R7U2A103JZ01K Part Data Attributes
|
GRM43R7U2A103JZ01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43R7U2A103JZ01K
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100V, U2J, 0.01uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM43 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM43R7U2A103JZ01K
This table gives cross-reference parts and alternative options found for GRM43R7U2A103JZ01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43R7U2A103JZ01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM43R7U2A103JZ01B | CAPACITOR, CERAMIC, MULTILAYER, 100V, U2J, 0.01uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM43R7U2A103JZ01K vs GRM43R7U2A103JZ01B |