Part Details for GRP1555C1H100JA01C by Murata Manufacturing Co Ltd
Overview of GRP1555C1H100JA01C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP1555C1H100JA01C
GRP1555C1H100JA01C CAD Models
GRP1555C1H100JA01C Part Data Attributes:
|
GRP1555C1H100JA01C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP1555C1H100JA01C
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Manufacturer Series | GRP155(5C) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | GRP155(5C) | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for GRP1555C1H100JA01C
This table gives cross-reference parts and alternative options found for GRP1555C1H100JA01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1555C1H100JA01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHQ04CG100J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GRP1555C1H100JA01C vs GHQ04CG100J50NT |
VJ0402A100JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | GRP1555C1H100JA01C vs VJ0402A100JXACW1BC |
GCM1555C1H100JZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRP1555C1H100JA01C vs GCM1555C1H100JZ13J |
C0402C100D5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRP1555C1H100JA01C vs C0402C100D5GAL |
0402CG100D500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GRP1555C1H100JA01C vs 0402CG100D500CT |
885392005106 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Wurth Elektronik | GRP1555C1H100JA01C vs 885392005106 |
500R07S100JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GRP1555C1H100JA01C vs 500R07S100JT4Y |
SH15N100J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRP1555C1H100JA01C vs SH15N100J500CG |
500R07S100JT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GRP1555C1H100JA01C vs 500R07S100JT4W |
C0402T100D5GCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRP1555C1H100JA01C vs C0402T100D5GCL |