Part Details for GRP1555C1H100JD01B by Murata Manufacturing Co Ltd
Overview of GRP1555C1H100JD01B by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP1555C1H100JD01B
GRP1555C1H100JD01B CAD Models
GRP1555C1H100JD01B Part Data Attributes
|
GRP1555C1H100JD01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP1555C1H100JD01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Manufacturer Series | GRP155(5C) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | GRP155(5C) | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for GRP1555C1H100JD01B
This table gives cross-reference parts and alternative options found for GRP1555C1H100JD01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1555C1H100JD01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402A100JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | GRP1555C1H100JD01B vs VJ0402A100JXACW1BC |
500R07S100JG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRP1555C1H100JD01B vs 500R07S100JG4Y |
GRP1555C1H100JD01C | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 | Murata Manufacturing Co Ltd | GRP1555C1H100JD01B vs GRP1555C1H100JD01C |
C0402C0G100J500NTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Eyang Technology Development Co Ltd | GRP1555C1H100JD01B vs C0402C0G100J500NTB |
GRP1555C1H100JA01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 | Murata Manufacturing Co Ltd | GRP1555C1H100JD01B vs GRP1555C1H100JA01E |
C0402C100D5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRP1555C1H100JD01B vs C0402C100D5GAL |
GCM1555C1H100JZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRP1555C1H100JD01B vs GCM1555C1H100JZ13J |
SH15N100J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRP1555C1H100JD01B vs SH15N100J500CG |
C0402C100J5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRP1555C1H100JD01B vs C0402C100J5GAL7867 |
MCASU105SCG100DFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP1555C1H100JD01B vs MCASU105SCG100DFNA1J |