Datasheets
GRP1555C1H100JD01E by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402

Part Details for GRP1555C1H100JD01E by Murata Manufacturing Co Ltd

Overview of GRP1555C1H100JD01E by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GRP1555C1H100JD01E

Part # Distributor Description Stock Price Buy
Quest Components CAPACITOR, CERAMIC, 50 V, C0G, 0.00001 UF, SURFACE MOUNT, 0402 10000
  • 1 $0.0720
  • 445 $0.0270
  • 1,853 $0.0135
$0.0135 / $0.0720 Buy Now

Part Details for GRP1555C1H100JD01E

GRP1555C1H100JD01E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRP1555C1H100JD01E Part Data Attributes

GRP1555C1H100JD01E Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRP1555C1H100JD01E Murata Manufacturing Co Ltd Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0402
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.00001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
Length 1 mm
Manufacturer Series GRP155(5C)
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Tape, Paper
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Series GRP155(5C)
Size Code 0402
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Width 0.5 mm

Alternate Parts for GRP1555C1H100JD01E

This table gives cross-reference parts and alternative options found for GRP1555C1H100JD01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1555C1H100JD01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VJ0402A100JXACW1BC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP Vishay Intertechnologies GRP1555C1H100JD01E vs VJ0402A100JXACW1BC
500R07S100JG4Y Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc GRP1555C1H100JD01E vs 500R07S100JG4Y
GRP1555C1H100JD01C Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 Murata Manufacturing Co Ltd GRP1555C1H100JD01E vs GRP1555C1H100JD01C
C0402C0G100J500NTB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP Eyang Technology Development Co Ltd GRP1555C1H100JD01E vs C0402C0G100J500NTB
GRP1555C1H100JA01E Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 Murata Manufacturing Co Ltd GRP1555C1H100JD01E vs GRP1555C1H100JA01E
C0402C100D5GAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP KEMET Corporation GRP1555C1H100JD01E vs C0402C100D5GAL
GCM1555C1H100JZ13J CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRP1555C1H100JD01E vs GCM1555C1H100JZ13J
SH15N100J500CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation GRP1555C1H100JD01E vs SH15N100J500CG
C0402C100J5GAL7867 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP KEMET Corporation GRP1555C1H100JD01E vs C0402C100J5GAL7867
MCASU105SCG100DFNA1J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRP1555C1H100JD01E vs MCASU105SCG100DFNA1J

GRP1555C1H100JD01E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRP1555C1H100JD01E by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRP1555C1H100JD01E by Murata Manufacturing Co Ltd

  • Please alert me when GRP1555C1H100JD01E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GRP1555C1H100JD01E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRP1555C1H100JD01E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GRP1555C1H100JD01E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRP1555C1H100JD01E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRP1555C1H100JD01E by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: