Part Details for GRP1555C1H101JA01E by Murata Manufacturing Co Ltd
Overview of GRP1555C1H101JA01E by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP1555C1H101JA01E
GRP1555C1H101JA01E CAD Models
GRP1555C1H101JA01E Part Data Attributes
|
GRP1555C1H101JA01E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP1555C1H101JA01E
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Manufacturer Series | GRP155(5C) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | GRP155(5C) | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for GRP1555C1H101JA01E
This table gives cross-reference parts and alternative options found for GRP1555C1H101JA01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1555C1H101JA01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15N101J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRP1555C1H101JA01E vs SH15N101J500CG |
CS0402JRNPO9BN101 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GRP1555C1H101JA01E vs CS0402JRNPO9BN101 |
AQ0402JRNPO9BN101 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GRP1555C1H101JA01E vs AQ0402JRNPO9BN101 |
SH15N101J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRP1555C1H101JA01E vs SH15N101J500CT |
MCASU105SCG101JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP1555C1H101JA01E vs MCASU105SCG101JFNA1J |
MBASU105SCG101JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP1555C1H101JA01E vs MBASU105SCG101JFNA18 |
GRP1555C1H101JD01J | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402 | Murata Manufacturing Co Ltd | GRP1555C1H101JA01E vs GRP1555C1H101JD01J |
0402CG101J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GRP1555C1H101JA01E vs 0402CG101J500CT |
CQ0402JRNPO9BN101 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GRP1555C1H101JA01E vs CQ0402JRNPO9BN101 |
CBR04C101J5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRP1555C1H101JA01E vs CBR04C101J5GAC |