GRP1555C1H180JD01B
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402

Overview of GRP1555C1H180JD01B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GRP1555C1H180JD01B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRP1555C1H180JD01B by Murata Manufacturing Co Ltd

GRP1555C1H180JD01B
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1 mm
Manufacturer Series
GRP155(5C)
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Series
GRP155(5C)
Size Code
0402
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Width
0.5 mm
Want to compare parts?
  1. GRP1555C1H180JD01B
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402
    VS

Alternate Parts for GRP1555C1H180JD01B

This table gives cross-reference parts and alternative options found for GRP1555C1H180JD01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1555C1H180JD01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL05C180JB5GNNS Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, Samsung Electro-Mechanics GRP1555C1H180JD01B vs CL05C180JB5GNNS
CL05C180JBNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP Samsung Electro-Mechanics GRP1555C1H180JD01B vs CL05C180JBNE
500R07S180JT4S CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP Johanson Technology Inc GRP1555C1H180JD01B vs 500R07S180JT4S
CL05C180JB5SNNO Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, Samsung Electro-Mechanics GRP1555C1H180JD01B vs CL05C180JB5SNNO
GRP1555C1H180JA01E Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402 Murata Manufacturing Co Ltd GRP1555C1H180JD01B vs GRP1555C1H180JA01E
0402CG180J9BP00 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP YAGEO Corporation GRP1555C1H180JD01B vs 0402CG180J9BP00
0402CG180J500ST Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd GRP1555C1H180JD01B vs 0402CG180J500ST
0402CG180J500NB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, Fenghua (HK) Electronics Ltd GRP1555C1H180JD01B vs 0402CG180J500NB
GMC04CG180J50NTDLF Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, Cal-Chip Electronics GRP1555C1H180JD01B vs GMC04CG180J50NTDLF
MCH155A180JC CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP ROHM Semiconductor GRP1555C1H180JD01B vs MCH155A180JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRP1555C1H180JD01B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRP1555C1H180JD01B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRP1555C1H180JD01B would you like to use for your alert(s)?
  • Please alert me when GRP1555C1H180JD01B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRP1555C1H180JD01B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRP1555C1H180JD01B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRP1555C1H180JD01B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRP1555C1H180JD01B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRP1555C1H180JD01B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: