Part Details for GRP1555C1H1R0CD01E by Murata Manufacturing Co Ltd
Overview of GRP1555C1H1R0CD01E by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRP1555C1H1R0CD01E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 25% +TOL, 25% -TOL, C0G, 30PPM/CEL TC, 0.000001UF, SURFACE MOUNT, 0402 | 8000 |
|
$0.0450 / $0.1500 | Buy Now |
Part Details for GRP1555C1H1R0CD01E
GRP1555C1H1R0CD01E CAD Models
GRP1555C1H1R0CD01E Part Data Attributes:
|
GRP1555C1H1R0CD01E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP1555C1H1R0CD01E
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | GRP155(5C) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRP1555C1H1R0CD01E
This table gives cross-reference parts and alternative options found for GRP1555C1H1R0CD01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1555C1H1R0CD01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N1R0C500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | GRP1555C1H1R0CD01E vs 0402N1R0C500LG |
500R07S1R0CT4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Johanson Technology Inc | GRP1555C1H1R0CD01E vs 500R07S1R0CT4S |
GCM1555C1H1R0CZ13D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRP1555C1H1R0CD01E vs GCM1555C1H1R0CZ13D |
500R07S1R0CV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRP1555C1H1R0CD01E vs 500R07S1R0CV4W |
0402N1R0C500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | GRP1555C1H1R0CD01E vs 0402N1R0C500LT |
RF0402N1R0C500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GRP1555C1H1R0CD01E vs RF0402N1R0C500CT |
C0402HQN500-1R0CGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GRP1555C1H1R0CD01E vs C0402HQN500-1R0CGE |
500R07S1R0CG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRP1555C1H1R0CD01E vs 500R07S1R0CG4T |
C1005NP0109CGTF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0402 | Darfon Corporation | GRP1555C1H1R0CD01E vs C1005NP0109CGTF |
MBASU105SCG010CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP1555C1H1R0CD01E vs MBASU105SCG010CFNA01 |