Part Details for GRP1555C1H220JA01C by Murata Manufacturing Co Ltd
Overview of GRP1555C1H220JA01C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP1555C1H220JA01C
GRP1555C1H220JA01C CAD Models
GRP1555C1H220JA01C Part Data Attributes
|
GRP1555C1H220JA01C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP1555C1H220JA01C
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | GRP155(5C) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRP1555C1H220JA01C
This table gives cross-reference parts and alternative options found for GRP1555C1H220JA01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1555C1H220JA01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP1555C1H220JA01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402 | Murata Manufacturing Co Ltd | GRP1555C1H220JA01C vs GRP1555C1H220JA01E |
GRP1555C1H220JD01J | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402 | Murata Manufacturing Co Ltd | GRP1555C1H220JA01C vs GRP1555C1H220JD01J |
RF0402N220J500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GRP1555C1H220JA01C vs RF0402N220J500CG |
500R07S220JG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRP1555C1H220JA01C vs 500R07S220JG4S |
MC0402N220J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | SPC Multicomp | GRP1555C1H220JA01C vs MC0402N220J500CT |
UMK105CG220JV8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP1555C1H220JA01C vs UMK105CG220JV8F |
500R07S220JT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GRP1555C1H220JA01C vs 500R07S220JT4T |
MBASU105SCG220JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP1555C1H220JA01C vs MBASU105SCG220JFNA01 |
SH15N220J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRP1555C1H220JA01C vs SH15N220J500CT |
GRP1555C1H220JD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRP1555C1H220JA01C vs GRP1555C1H220JD01B |