Part Details for GRP155R71H221KA01E by Murata Manufacturing Co Ltd
Overview of GRP155R71H221KA01E by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRP155R71H221KA01E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 10±%, X7R Temp Coef. | 237506 |
|
$0.0063 / $0.0480 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 10±%, X7R Temp Coef. | 64000 |
|
$0.0105 / $0.0900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 10±%, X7R Temp Coef. | 7750 |
|
$0.0180 / $0.0900 | Buy Now |
Part Details for GRP155R71H221KA01E
GRP155R71H221KA01E CAD Models
GRP155R71H221KA01E Part Data Attributes
|
GRP155R71H221KA01E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP155R71H221KA01E
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Manufacturer Series | GRP15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | GRP15(R7,1H) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRP155R71H221KA01E
This table gives cross-reference parts and alternative options found for GRP155R71H221KA01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP155R71H221KA01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37921K5221K060 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TDK Epcos | GRP155R71H221KA01E vs B37921K5221K060 |
UMK105B7221KV | CAP,CERAMIC,220PF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | GRP155R71H221KA01E vs UMK105B7221KV |
MCH155CN221KC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRP155R71H221KA01E vs MCH155CN221KC |
C1005X7R221KGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Darfon Corporation | GRP155R71H221KA01E vs C1005X7R221KGT |
GRP155R71H221KA01B | CAPACITOR, CERAMIC, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRP155R71H221KA01E vs GRP155R71H221KA01B |
GRP155R71H221KA01D | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402 | Murata Manufacturing Co Ltd | GRP155R71H221KA01E vs GRP155R71H221KA01D |
MBASU105SB7221KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP155R71H221KA01E vs MBASU105SB7221KFNA18 |
0402B221K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Fenghua (HK) Electronics Ltd | GRP155R71H221KA01E vs 0402B221K500SB |
0402B221K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Fenghua (HK) Electronics Ltd | GRP155R71H221KA01E vs 0402B221K500CB |
GRP155R71H221KA01F | CAPACITOR, CERAMIC, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRP155R71H221KA01E vs GRP155R71H221KA01F |