Part Details for GRPM3L-51PCBSR4C-.250 by Glenair Inc
Overview of GRPM3L-51PCBSR4C-.250 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRPM3L-51PCBSR4C-.250
GRPM3L-51PCBSR4C-.250 CAD Models
GRPM3L-51PCBSR4C-.250 Part Data Attributes:
|
GRPM3L-51PCBSR4C-.250
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GRPM3L-51PCBSR4C-.250
Glenair Inc
D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.525 inch | |
Body Depth | 0.555 inch | |
Body Length | 1.66 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e0 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |
Alternate Parts for GRPM3L-51PCBSR4C-.250
This table gives cross-reference parts and alternative options found for GRPM3L-51PCBSR4C-.250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRPM3L-51PCBSR4C-.250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM2L-51PCBSR4C-.250513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | GRPM3L-51PCBSR4C-.250 vs GRPM2L-51PCBSR4C-.250513 |
GRPM2L-51PCBSR4C-.250 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | GRPM3L-51PCBSR4C-.250 vs GRPM2L-51PCBSR4C-.250 |
GRPM6L-51PCBSR4C-.250 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | GRPM3L-51PCBSR4C-.250 vs GRPM6L-51PCBSR4C-.250 |
GRPM6L-51PCBSR4C-.250513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | GRPM3L-51PCBSR4C-.250 vs GRPM6L-51PCBSR4C-.250513 |
GRPM4L-51PCBSR4C-.250 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | GRPM3L-51PCBSR4C-.250 vs GRPM4L-51PCBSR4C-.250 |
GRPM5L-51PCBSR4C-.250 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | GRPM3L-51PCBSR4C-.250 vs GRPM5L-51PCBSR4C-.250 |
GRPM5L-51PCBSR4C-.250513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | GRPM3L-51PCBSR4C-.250 vs GRPM5L-51PCBSR4C-.250513 |
GRPM3L-51PCBSR4C-.250513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | GRPM3L-51PCBSR4C-.250 vs GRPM3L-51PCBSR4C-.250513 |