Part Details for GRT31C5C1H683JA02K by Murata Manufacturing Co Ltd
Results Overview of GRT31C5C1H683JA02K by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRT31C5C1H683JA02K Information
GRT31C5C1H683JA02K by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRT31C5C1H683JA02K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-GRT31C5C1H683JA02KTR-ND
|
DigiKey | CAP CER 68000PF 50V C0G 1206 Min Qty: 6000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1448 | Buy Now |
|
DISTI #
GRT31C5C1H683JA02K
|
Avnet Americas | - Tape and Reel (Alt: GRT31C5C1H683JA02K) COO: Japan RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1362 / $0.1391 | Buy Now |
|
DISTI #
81-GRT31C5C1H683JA2K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.068 uF 50 VDC 5% 1206 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.1410 / $0.5100 | Order Now |
|
DISTI #
GRT31C5C1H683JA02K
|
TME | Capacitor: ceramic, MLCC, 68nF, 50V, C0G (NP0), ±5%, SMD, 1206, 330mm Min Qty: 6000 | 0 |
|
$0.0920 | RFQ |
US Tariff Estimator: GRT31C5C1H683JA02K by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRT31C5C1H683JA02K
GRT31C5C1H683JA02K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRT31C5C1H683JA02K Part Data Attributes
|
|
GRT31C5C1H683JA02K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT31C5C1H683JA02K
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.068 uF, SURFACE MOUNT, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 18 Weeks | |
| Capacitance | 0.068 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 330mm Reel W8p4* Embossed Tape | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 3216M/1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for GRT31C5C1H683JA02K
This table gives cross-reference parts and alternative options found for GRT31C5C1H683JA02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT31C5C1H683JA02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CGA5L2C0G1H683J160AA | TDK Corporation | $0.1352 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GRT31C5C1H683JA02K vs CGA5L2C0G1H683J160AA |
| C1206T683J5GACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1206, | GRT31C5C1H683JA02K vs C1206T683J5GACTM |
| C1206T683J5GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP | GRT31C5C1H683JA02K vs C1206T683J5GAL |
| C1206T683J5GCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1206, | GRT31C5C1H683JA02K vs C1206T683J5GCL |
| C1206T683J5GCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1206, | GRT31C5C1H683JA02K vs C1206T683J5GCC |
| GCM31C5C1H683JA16L | Murata Manufacturing Co Ltd | Check for Price | CAP CER 68000PF 50V C0G 5% 1206 | GRT31C5C1H683JA02K vs GCM31C5C1H683JA16L |
| C1206C683J5GAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1206, | GRT31C5C1H683JA02K vs C1206C683J5GAL7215 |
| GRM31C5C1H683JA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRT31C5C1H683JA02K vs GRM31C5C1H683JA01B |
| C1206C683J5GAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1206, | GRT31C5C1H683JA02K vs C1206C683J5GAC3325 |
| C3216C0G1H683J(160AA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.068 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GRT31C5C1H683JA02K vs C3216C0G1H683J(160AA) |