Part Details for GRT31CC81E106KE01K by Murata Manufacturing Co Ltd
Results Overview of GRT31CC81E106KE01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRT31CC81E106KE01K Information
GRT31CC81E106KE01K by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRT31CC81E106KE01K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-GRT31CC81E106KE01KTR-ND
|
DigiKey | CAP CER 10UF 25V X6S 1206 Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0751 | Buy Now |
|
DISTI #
GRT31CC81E106KE01K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 10uF 25VDC X6S 10% 1206 Emboss T/R - Tape and Reel (Alt: GRT31CC81E106KE01K) COO: Japan RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0701 / $0.0715 | Buy Now |
|
DISTI #
81-GRT31CC81E106KE1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 1206 X6S AEC-Q200 RoHS: Compliant | 4221 |
|
$0.0710 / $0.3400 | Buy Now |
|
DISTI #
GRT31CC81E106KE01K
|
TME | Capacitor: ceramic, MLCC, 10uF, 25V, X6S, ±10%, SMD, 1206, 330mm Min Qty: 6000 | 0 |
|
$0.0559 / $0.0663 | RFQ |
|
DISTI #
GRT31CC81E106KE01K
|
Avnet Abacus | MultiLayer Ceramic Capacitor 10uF 25VDC X6S 10 1206 Emboss TR (Alt: GRT31CC81E106KE01K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: GRT31CC81E106KE01K by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRT31CC81E106KE01K
GRT31CC81E106KE01K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRT31CC81E106KE01K Part Data Attributes
|
|
GRT31CC81E106KE01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT31CC81E106KE01K
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 25 V, X6S, 10 uF, SURFACE MOUNT, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 10 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 330mm Reel W8p4* Embossed Tape | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 3216M/1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X6S | |
| Temperature Coefficient | 22% Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for GRT31CC81E106KE01K
This table gives cross-reference parts and alternative options found for GRT31CC81E106KE01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT31CC81E106KE01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM31CC81E106KA12L | Murata Manufacturing Co Ltd | $0.0452 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRT31CC81E106KE01K vs GRM31CC81E106KA12L |
| CC1206KKX6S8BB106 | YAGEO Corporation | $0.1504 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1206, CHIP | GRT31CC81E106KE01K vs CC1206KKX6S8BB106 |
| CL31X106KAHSNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206, | GRT31CC81E106KE01K vs CL31X106KAHSNNF |
| CL31X106KAHANNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206, | GRT31CC81E106KE01K vs CL31X106KAHANNB |
| GRM31CC81E106KE15B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRT31CC81E106KE01K vs GRM31CC81E106KE15B |
| C1206S106K025R | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206, | GRT31CC81E106KE01K vs C1206S106K025R |
| C1206S106K025T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206, | GRT31CC81E106KE01K vs C1206S106K025T |
| CL31X106KAHSNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206, | GRT31CC81E106KE01K vs CL31X106KAHSNNS |
| C1206S106K025TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRT31CC81E106KE01K vs C1206S106K025TY |
| CL31X106KAHGNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206, | GRT31CC81E106KE01K vs CL31X106KAHGNNF |