Part Details for GRT31CC81E106KE01L by Murata Manufacturing Co Ltd
Results Overview of GRT31CC81E106KE01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRT31CC81E106KE01L Information
GRT31CC81E106KE01L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRT31CC81E106KE01L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01AC8997
|
Newark | Cap, Mlcc, Aec-Q200, X6S, 10Uf, 25V, 1206, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance:10 F, Voltage Rating:25V, Capacitance Tolerance: 10%, Dielectric Characteristic:X6S, Product Range:Grt Series, Packaging:Cut Tape, Rohs Compliant: Yes |Murata GRT31CC81E106KE01L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2690 |
|
$0.0990 / $0.2810 | Buy Now |
|
DISTI #
64AJ4459
|
Newark | Cap, 10Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Murata GRT31CC81E106KE01L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 2000 |
|
$0.0810 / $0.0890 | Buy Now |
|
DISTI #
490-12415-1-ND
|
DigiKey | CAP CER 10UF 25V X6S 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1077 In Stock |
|
$0.0652 / $0.3200 | Buy Now |
|
DISTI #
GRT31CC81E106KE01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 10%, X6S, 1206 [3216 Metric] - Tape and Reel (Alt: GRT31CC81E106KE01L) COO: Japan RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0580 / $0.0592 | Buy Now |
|
DISTI #
81-GRT31CC81E106KE1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 1206 X6S AEC-Q200 RoHS: Compliant | 312 |
|
$0.0640 / $0.2700 | Buy Now |
|
|
Future Electronics | 1206 10 uF 25 V ±10% Tolerance X6S Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 12000Reel |
|
$0.0609 / $0.0655 | Buy Now |
|
|
Future Electronics | 1206 10 uF 25 V ±10% Tolerance X6S Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 4000Reel |
|
$0.0609 / $0.0655 | Buy Now |
|
DISTI #
87354391
|
Verical | Cap Ceramic 10uF 25V X6S 10% Pad SMD 1206 105°C Automotive T/R RoHS: Compliant Min Qty: 218 Package Multiple: 1 | Americas - 2010 |
|
$0.0784 / $0.3047 | Buy Now |
|
DISTI #
GRT31CC81E106KE01L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 1206 X6S AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0650 | Buy Now |
|
DISTI #
87354391
|
Verical | Cap Ceramic 10uF 25V X6S 10% Pad SMD 1206 105°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 218 Package Multiple: 1 | Americas - 2010 |
|
$0.0784 / $0.3047 | Buy Now |