Part Details for GRT31CR60J476KE13L by Murata Manufacturing Co Ltd
Results Overview of GRT31CR60J476KE13L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRT31CR60J476KE13L Information
GRT31CR60J476KE13L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRT31CR60J476KE13L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-12432-1-ND
|
DigiKey | CAP CER 47UF 6.3V X5R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10638 In Stock |
|
$0.5948 / $1.8200 | Buy Now |
|
DISTI #
GRT31CR60J476KE13L
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ? 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRT31CR60J476KE13L) COO: Japan RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5598 / $0.6260 | Buy Now |
|
DISTI #
81-GRT31CR60J476KE3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 10% 1206 X5R AEC-Q200 RoHS: Compliant | 11732 |
|
$0.5930 / $1.8200 | Buy Now |
|
DISTI #
GRT31CR60J476KE13L
|
Avnet Abacus | Multilayer Ceramic Capacitor 47 uF 63 V 10 X5R 1206 3216 Metric (Alt: GRT31CR60J476KE13L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
GRT31CR60J476KE13L
|
Avnet Asia | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ? 10%, X5R, 1206 [3216 Metric] (Alt: GRT31CR60J476KE13L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: GRT31CR60J476KE13L by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRT31CR60J476KE13L
GRT31CR60J476KE13L Part Data Attributes
|
|
GRT31CR60J476KE13L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT31CR60J476KE13L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 14 Weeks | |
| Capacitance | 47 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel Embossed Tape | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 3216M/1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for GRT31CR60J476KE13L
This table gives cross-reference parts and alternative options found for GRT31CR60J476KE13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT31CR60J476KE13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C1206X5R476K6R3NT | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | GRT31CR60J476KE13L vs C1206X5R476K6R3NT |
| CM316X5R476K06KT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | GRT31CR60J476KE13L vs CM316X5R476K06KT |
| GRM31CR60J476KE19B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRT31CR60J476KE13L vs GRM31CR60J476KE19B |
| CL31A476KQHNNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | GRT31CR60J476KE13L vs CL31A476KQHNNNS |
| CM316X5R476K06AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | GRT31CR60J476KE13L vs CM316X5R476K06AL |
| C1206B476K007TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRT31CR60J476KE13L vs C1206B476K007TY |
| CA1206X5R476KWT | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRT31CR60J476KE13L vs CA1206X5R476KWT |
| CM316X5R476K06AN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | GRT31CR60J476KE13L vs CM316X5R476K06AN |
| CM316X5R476K06AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | GRT31CR60J476KE13L vs CM316X5R476K06AB |
| CS3216X5R476K6R3NBI | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | GRT31CR60J476KE13L vs CS3216X5R476K6R3NBI |
GRT31CR60J476KE13L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the GRT31CR60J476KE13L is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the GRT31CR60J476KE13L is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours per axis.
-
The maximum allowable DC voltage derating for the GRT31CR60J476KE13L is 80% of the rated voltage, i.e., 4.8V for a 6V rated capacitor.
-
Yes, the GRT31CR60J476KE13L is designed to operate in humid environments, with a moisture resistance of 40°C, 90% RH, and 56 days.
-
The ESR of the GRT31CR60J476KE13L is 50 mΩ maximum at 100 kHz and 20°C.