Part Details for GRT31CR61E226KE01L by Murata Manufacturing Co Ltd
Results Overview of GRT31CR61E226KE01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRT31CR61E226KE01L Information
GRT31CR61E226KE01L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRT31CR61E226KE01L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-12450-1-ND
|
DigiKey | CAP CER 22UF 25V X5R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
24525 In Stock |
|
$1.0259 / $2.5000 | Buy Now |
|
DISTI #
GRT31CR61E226KE01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ? 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRT31CR61E226KE01L) COO: Japan RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8909 / $0.9542 | Buy Now |
|
DISTI #
81-GRT31CR61E226KE1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 10% 1206 X5R AEC-Q200 RoHS: Compliant | 6809 |
|
$0.9840 / $2.5000 | Buy Now |
|
DISTI #
V72:2272_07266110
|
Arrow Electronics | Cap Ceramic 22uF 25V X5R 10% Pad SMD 1206 85°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2142 Container: Cut Strips | Americas - 8064 |
|
$0.9284 / $1.0999 | Buy Now |
|
|
Future Electronics | 1206 22 uF 25 V ±10% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 6000Reel |
|
$0.9850 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.9850 | Buy Now |
|
DISTI #
60302542
|
Verical | Cap Ceramic 22uF 25V X5R 10% Pad SMD 1206 85°C Automotive T/R RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2142 | Americas - 8064 |
|
$1.0999 | Buy Now |
|
DISTI #
V72:2272_07266110
|
Arrow Electronics | Cap Ceramic 22uF 25V X5R 10% Pad SMD 1206 85°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2142 Container: Cut Strips | Americas - 8064 |
|
$0.9284 / $1.0999 | Buy Now |
|
DISTI #
60302542
|
Verical | Cap Ceramic 22uF 25V X5R 10% Pad SMD 1206 85°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2142 | Americas - 8064 |
|
$1.0999 | Buy Now |
|
DISTI #
V72:2272_07266110
|
Arrow Electronics | Cap Ceramic 22uF 25V X5R 10% Pad SMD 1206 85°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2142 Container: Cut Strips | Americas - 8064 |
|
$0.9284 / $1.0999 | Buy Now |