Part Details for GRT31CR61H106KE01L by Murata Manufacturing Co Ltd
Results Overview of GRT31CR61H106KE01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (47 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRT31CR61H106KE01L Information
GRT31CR61H106KE01L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRT31CR61H106KE01L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01AC9007
|
Newark | Cap, Mlcc, Aec-Q200, X5R, 10Uf, 50V, 1206, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance:10 F, Voltage Rating:50V, Capacitance Tolerance: 10%, Dielectric Characteristic:X5R, Product Range:Grt Series, Packaging:Cut Tape, Rohs Compliant: Yes |Murata GRT31CR61H106KE01L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 84284 |
|
$0.1760 / $0.5350 | Buy Now |
|
DISTI #
64AJ4462
|
Newark | Cap, 10Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Murata GRT31CR61H106KE01L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 8000 |
|
$0.1460 / $0.1540 | Buy Now |
|
DISTI #
490-12456-1-ND
|
DigiKey | CAP CER 10UF 50V X5R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
170690 In Stock |
|
$0.1236 / $0.5200 | Buy Now |
|
DISTI #
GRT31CR61H106KE01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRT31CR61H106KE01L) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 1042000 |
|
$0.1002 / $0.1121 | Buy Now |
|
DISTI #
01AC9007
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X5R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 01AC9007) COO: Japan RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack | 0 |
|
$0.1870 / $0.5330 | Buy Now |
|
DISTI #
81-GRT31CR61H106KE1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 1206 X5R AEC-Q200 RoHS: Compliant | 164293 |
|
$0.1140 / $0.5200 | Buy Now |
|
DISTI #
V36:1790_07266116
|
Arrow Electronics | Cap Ceramic 10uF 50V X5R 10% Pad SMD 1206 85°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2435 | Americas - 638000 |
|
$0.1015 | Buy Now |
|
DISTI #
E02:0323_10252262
|
Arrow Electronics | Cap Ceramic 10uF 50V X5R 10% Pad SMD 1206 85°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2537 | Europe - 390000 |
|
$0.1137 / $0.1268 | Buy Now |
|
DISTI #
V72:2272_07266116
|
Arrow Electronics | Cap Ceramic 10uF 50V X5R 10% Pad SMD 1206 85°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 429 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2429 Container: Cut Strips | Americas - 27 |
|
$0.1428 | Buy Now |
|
|
Future Electronics | 1206 10 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 708000Reel |
|
$0.1210 / $0.1260 | Buy Now |
US Tariff Estimator: GRT31CR61H106KE01L by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRT31CR61H106KE01L
GRT31CR61H106KE01L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRT31CR61H106KE01L Part Data Attributes
|
|
GRT31CR61H106KE01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT31CR61H106KE01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 10 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel Embossed Tape | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 3216M/1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for GRT31CR61H106KE01L
This table gives cross-reference parts and alternative options found for GRT31CR61H106KE01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT31CR61H106KE01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1206X106K500CT | Walsin Technology Corporation | $0.1056 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | GRT31CR61H106KE01L vs 1206X106K500CT |
| CL31A106KBHSNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | GRT31CR61H106KE01L vs CL31A106KBHSNNS |
| CL31A106KBHSNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | GRT31CR61H106KE01L vs CL31A106KBHSNNF |
| SCM31D106KBNE | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | GRT31CR61H106KE01L vs SCM31D106KBNE |
| CL31A106KBHGNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | GRT31CR61H106KE01L vs CL31A106KBHGNNB |
| 12062B106K9BB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | GRT31CR61H106KE01L vs 12062B106K9BB0D |
| CL31A106KBHGNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | GRT31CR61H106KE01L vs CL31A106KBHGNNE |
| C3216X5R1H106K(160AB) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | GRT31CR61H106KE01L vs C3216X5R1H106K(160AB) |
| C1206B106K050RY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRT31CR61H106KE01L vs C1206B106K050RY |
| C1206B106K050BY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRT31CR61H106KE01L vs C1206B106K050BY |
GRT31CR61H106KE01L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the GRT31CR61H106KE01L is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the GRT31CR61H106KE01L is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours per axis.
-
The maximum allowable DC voltage derating for the GRT31CR61H106KE01L is 80% of the rated voltage, i.e., 16.8V for a 21V rated capacitor.
-
Yes, the GRT31CR61H106KE01L is designed to operate in humid environments, with a moisture resistance of 40°C, 90% RH, and 56 days.
-
The recommended land pattern for the GRT31CR61H106KE01L is a rectangular pad with a size of 2.5 mm x 1.6 mm, with a solder mask clearance of 0.2 mm.