Part Details for GS-R405S by STMicroelectronics
Results Overview of GS-R405S by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS-R405S Information
GS-R405S by STMicroelectronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for GS-R405S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8273-ND
|
DigiKey | DC DC CONVERTER 5.1V Min Qty: 50 Container: Bulk |
0 Bulk |
|
$48.0054 | Buy Now |
|
|
Vyrian | DC-DC Regulated Power Supply Module, 1 Output | 9235 |
|
RFQ |
GS-R405S Part Data Attributes
|
|
GS-R405S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
GS-R405S
STMicroelectronics
DC-DC Regulated Power Supply Module, 1 Output, 20.4W
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Module | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 46 V | |
| Input Voltage-Min | 9 V | |
| JESD-30 Code | R-XXMA-X | |
| Load Regulation-Max | 0.392% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 4 A | |
| Output Voltage-Max | 5.202 V | |
| Output Voltage-Min | 4.998 V | |
| Output Voltage-Nom | 5.1 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Equivalence Code | MODULE(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Temperature Grade | Other | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 20.4 W | |
| Trim/Adjustable Output | No |
GS-R405S Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the GS-R405S is -40°C to 125°C.
-
To ensure reliability in high-temperature applications, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range.
-
The maximum allowable voltage for the GS-R405S is 18V, with a recommended operating voltage range of 12V to 15V.
-
To handle ESD protection for the GS-R405S, it is recommended to follow proper ESD handling procedures, such as using ESD-safe workstations, wearing ESD-protective clothing, and using ESD-protective packaging and storage materials.
-
The recommended storage temperature range for the GS-R405S is -40°C to 150°C.