Part Details for GS-R412/2 by STMicroelectronics
Results Overview of GS-R412/2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
GS-R412/2 Information
GS-R412/2 by STMicroelectronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TIBPAL16R4-12MJB | Texas Instruments | High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125 | |
| TIBPAL16R4-12MFKB | Texas Instruments | High-Performance Impact-X PAL Circuits 20-LCCC -55 to 125 | |
| TIBPAL16R4-12MJ | Texas Instruments | High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125 |
GS-R412/2 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GS-R412/2 Part Data Attributes
|
|
GS-R412/2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
GS-R412/2
STMicroelectronics
DC-DC Regulated Power Supply Module, 1 Output, 48W
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Module-4 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 16 V | |
| JESD-30 Code | S-XDMA-P4 | |
| Load Regulation-Max | 0.333% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 4 A | |
| Output Voltage-Max | 12.48 V | |
| Output Voltage-Min | 11.52 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,5LEAD,1.7 | |
| Package Shape | Square | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 48 W | |
| Trim/Adjustable Output | No |