Part Details for GS-R415/2 by STMicroelectronics
Results Overview of GS-R415/2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
GS-R415/2 Information
GS-R415/2 by STMicroelectronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for GS-R415/2
GS-R415/2 CAD Models
GS-R415/2 Part Data Attributes
|
|
GS-R415/2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
GS-R415/2
STMicroelectronics
DC-DC Regulated Power Supply Module, 1 Output, 60W
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Module-4 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 19 V | |
| JESD-30 Code | S-XDMA-P4 | |
| Load Regulation-Max | 0.4% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 4 A | |
| Output Voltage-Max | 15.6 V | |
| Output Voltage-Min | 14.4 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,5LEAD,1.7 | |
| Package Shape | Square | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 60 W | |
| Trim/Adjustable Output | No |