Part Details for GS-R4840NV by STMicroelectronics
Results Overview of GS-R4840NV by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
GS-R4840NV Information
GS-R4840NV by STMicroelectronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
GS-R4840NV Part Data Attributes
|
|
GS-R4840NV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
GS-R4840NV
STMicroelectronics
DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Module-15 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | -60 V | |
| Input Voltage-Min | -40 V | |
| Input Voltage-Nom | -48 V | |
| JESD-30 Code | R-XXMA-P15 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 15 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.6 A | |
| Output Voltage-Max | -60 V | |
| Output Voltage-Min | -22 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Equivalence Code | MODULE(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 36 W | |
| Trim/Adjustable Output | Yes |