Part Details for GS2KIF_R1_00001 by PanJit Semiconductor
Overview of GS2KIF_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for GS2KIF_R1_00001
GS2KIF_R1_00001 CAD Models
GS2KIF_R1_00001 Part Data Attributes
|
GS2KIF_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GS2KIF_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMAF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GS2KIF_R1_00001
This table gives cross-reference parts and alternative options found for GS2KIF_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS2KIF_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHFMBF207 | Rectifier Diode, | Surge Components Inc | GS2KIF_R1_00001 vs SHFMBF207 |
TCDT2KLB-XX-RG30 | Rectifier Diode, | Taitron Components Inc | GS2KIF_R1_00001 vs TCDT2KLB-XX-RG30 |
FMAF206 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | GS2KIF_R1_00001 vs FMAF206 |
ACGRB206-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | GS2KIF_R1_00001 vs ACGRB206-HF |
RS2JA | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | GS2KIF_R1_00001 vs RS2JA |
HS2KALHM2G | Rectifier Diode, | Taiwan Semiconductor | GS2KIF_R1_00001 vs HS2KALHM2G |
UF2006 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | GS2KIF_R1_00001 vs UF2006 |
HFM207L-HF-T | Rectifier Diode, | Rectron Semiconductor | GS2KIF_R1_00001 vs HFM207L-HF-T |
S2KTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | GS2KIF_R1_00001 vs S2KTR |
FFM206-T | Rectifier Diode, | Rectron Semiconductor | GS2KIF_R1_00001 vs FFM206-T |