Part Details for GS4576C18GL-24I by GSI Technology
Overview of GS4576C18GL-24I by GSI Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS4576C18GL-24I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
464-GS4576C18GL-24I
|
Mouser Electronics | DRAM 32M x 18 (288Meg) LLDRAM II Common I/O RoHS: Compliant | 0 |
|
Order Now |
Part Details for GS4576C18GL-24I
GS4576C18GL-24I CAD Models
GS4576C18GL-24I Part Data Attributes
|
GS4576C18GL-24I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS4576C18GL-24I
GSI Technology
DDR DRAM, 32MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B144 | |
Length | 18.1 mm | |
Memory Density | 603979776 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
Alternate Parts for GS4576C18GL-24I
This table gives cross-reference parts and alternative options found for GS4576C18GL-24I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS4576C18GL-24I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS4576C18GL-24IT | DDR DRAM, 32MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | GSI Technology | GS4576C18GL-24I vs GS4576C18GL-24IT |
GS4576C18GL-24 | DDR DRAM, 32MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | GSI Technology | GS4576C18GL-24I vs GS4576C18GL-24 |
GS4576C18GM-24 | DDR DRAM, | GSI Technology | GS4576C18GL-24I vs GS4576C18GM-24 |
GS4576C18GM-24T | DDR DRAM, | GSI Technology | GS4576C18GL-24I vs GS4576C18GM-24T |