Part Details for GS4576C18L-24T by GSI Technology
Overview of GS4576C18L-24T by GSI Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS4576C18L-24T
GS4576C18L-24T CAD Models
GS4576C18L-24T Part Data Attributes
|
GS4576C18L-24T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS4576C18L-24T
GSI Technology
DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B144 | |
Length | 18.5 mm | |
Memory Density | 603979776 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for GS4576C18L-24T
This table gives cross-reference parts and alternative options found for GS4576C18L-24T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS4576C18L-24T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT49H32M18BM-25 | DDR DRAM, 32MX18, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 | Micron Technology Inc | GS4576C18L-24T vs MT49H32M18BM-25 |
UPD48576218FF-E18-DW1 | 32MX18 DDR DRAM, PBGA144, 18.50 X 11 MM, UBGA-144 | Renesas Electronics Corporation | GS4576C18L-24T vs UPD48576218FF-E18-DW1 |
MT49H32M18CHU-25E | DDR DRAM, 32MX18, 0.2ns, CMOS, PBGA144, FBGA-144 | Micron Technology Inc | GS4576C18L-24T vs MT49H32M18CHU-25E |
MT49H32M18CBM-18IT:A | DDR DRAM, 32MX18, 15ns, CMOS, PBGA144, LEAD FREE, UBGA-144 | Micron Technology Inc | GS4576C18L-24T vs MT49H32M18CBM-18IT:A |
GS4576S18GL-24T | DDR DRAM, 32MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | GSI Technology | GS4576C18L-24T vs GS4576S18GL-24T |
UPD48576118FF-E33-DW1-A | 32MX18 DDR DRAM, PBGA144, 18.50 X 11, LEAD FREE, FBGA-144 | Renesas Electronics Corporation | GS4576C18L-24T vs UPD48576118FF-E33-DW1-A |
GS4576S18GL-18T | DDR DRAM, 32MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | GSI Technology | GS4576C18L-24T vs GS4576S18GL-18T |
MT49H32M18HU-18 | DDR DRAM, 32MX18, CMOS, PBGA144, FBGA-144 | Micron Technology Inc | GS4576C18L-24T vs MT49H32M18HU-18 |
MT49H32M18FM-25:B | DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, UBGA-144 | Micron Technology Inc | GS4576C18L-24T vs MT49H32M18FM-25:B |
MT49H32M18FM-25ZIT | DDR DRAM, 32MX18, 0.2ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 | Micron Technology Inc | GS4576C18L-24T vs MT49H32M18FM-25ZIT |