Part Details for GS71108AJ-10IT by GSI Technology
Overview of GS71108AJ-10IT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GS71108AJ-10IT
GS71108AJ-10IT CAD Models
GS71108AJ-10IT Part Data Attributes:
|
GS71108AJ-10IT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS71108AJ-10IT
GSI Technology
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.44 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.93 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS71108AJ-10IT
This table gives cross-reference parts and alternative options found for GS71108AJ-10IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS71108AJ-10IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS63LV1024-10K | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, MS-027, SOJ-32 | Integrated Silicon Solution Inc | GS71108AJ-10IT vs IS63LV1024-10K |
CY7C1019V33-10VC | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | GS71108AJ-10IT vs CY7C1019V33-10VC |
K6R1008V1D-JC100 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | GS71108AJ-10IT vs K6R1008V1D-JC100 |
PDM31034SA10SOITR | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | IXYS Corporation | GS71108AJ-10IT vs PDM31034SA10SOITR |
71V124SA10YG8 | SOJ-32, Reel | Integrated Device Technology Inc | GS71108AJ-10IT vs 71V124SA10YG8 |
K6R1008V1B-JC10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | GS71108AJ-10IT vs K6R1008V1B-JC10 |
AS7C31025-10JC | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | GS71108AJ-10IT vs AS7C31025-10JC |
CY7C1019CV33-10VC | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | GS71108AJ-10IT vs CY7C1019CV33-10VC |
IS63LV1024L-10KI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | GS71108AJ-10IT vs IS63LV1024L-10KI |
K6R1008V1C-JL10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | GS71108AJ-10IT vs K6R1008V1C-JL10 |