Part Details for GS82582QT19RE-250M by GSI Technology
Results Overview of GS82582QT19RE-250M by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS82582QT19RE-250M Information
GS82582QT19RE-250M by GSI Technology is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS73250MDBVREP | Texas Instruments | Enhanced Product Cap-Free Nmos 250-Ma Ldo Regulator With Reverse Current Protection 5-SOT-23 -55 to 125 | |
| LP591250MDRVREP | Texas Instruments | Enhanced-product, 500-mA low-noise low-IQ low-dropout regulator with reverse current pr 6-WSON -55 to 125 |
Price & Stock for GS82582QT19RE-250M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GS82582QT19RE-250M
|
Avnet Americas | SRAM Chip Synchronous 1.8V 288M-bit 16M x 18 250MHz 165-Pin BGA - Trays (Alt: GS82582QT19RE-250M) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$5,473.5000 / $6,314.0000 | Buy Now |
US Tariff Estimator: GS82582QT19RE-250M by GSI Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GS82582QT19RE-250M
GS82582QT19RE-250M Part Data Attributes
|
|
GS82582QT19RE-250M
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS82582QT19RE-250M
GSI Technology
QDR II Plus SRAM, 16MX18, 0.45ns, CMOS, PBGA165
|
| Part Life Cycle Code | Active | |
| Package Description | Lbga, Bga165,11x15,40 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.B.2.B | |
| HTS Code | 8542.32.00.41 | |
| Factory Lead Time | 24 Weeks | |
| Access Time-Max | 0.45 Ns | |
| Clock Frequency-Max (fCLK) | 250 Mhz | |
| I/O Type | Common | |
| JESD-30 Code | R-PBGA-B165 | |
| Length | 17 Mm | |
| Memory Density | 301989888 Bit | |
| Memory IC Type | Qdr Ii Plus Sram | |
| Memory Width | 18 | |
| Number of Functions | 1 | |
| Number of Terminals | 165 | |
| Number of Words | 16777216 Words | |
| Number of Words Code | 16000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16mx18 | |
| Output Characteristics | 3-State | |
| Output Enable | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LBGA | |
| Package Equivalence Code | BGA165,11X15,40 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Low Profile | |
| Parallel/Serial | Parallel | |
| Seated Height-Max | 1.5 Mm | |
| Standby Current-Max | 0.52 A | |
| Standby Voltage-Min | 1.7 V | |
| Supply Current-Max | 1.03 Ma | |
| Supply Voltage-Max (Vsup) | 1.9 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Total Dose | 50k Rad(Si) V | |
| Width | 15 Mm |