Part Details for GS840FH32AT-10T by GSI Technology
Overview of GS840FH32AT-10T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for GS840FH32AT-10T
GS840FH32AT-10T CAD Models
GS840FH32AT-10T Part Data Attributes:
|
GS840FH32AT-10T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS840FH32AT-10T
GSI Technology
Cache SRAM, 128KX32, 10ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS840FH32AT-10T
This table gives cross-reference parts and alternative options found for GS840FH32AT-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS840FH32AT-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS840FH32AT-10I | Cache SRAM, 128KX32, 10ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS840FH32AT-10T vs GS840FH32AT-10I |
GS840FH32AGT-10 | Cache SRAM, 128KX32, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840FH32AT-10T vs GS840FH32AGT-10 |
GS840FH32AGT-10IT | Cache SRAM, 128KX32, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840FH32AT-10T vs GS840FH32AGT-10IT |
GS840FH32AGT-10T | Cache SRAM, 128KX32, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840FH32AT-10T vs GS840FH32AGT-10T |
GS840FH32AT-10IT | Cache SRAM, 128KX32, 10ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS840FH32AT-10T vs GS840FH32AT-10IT |
GS840FH32AGT-10I | Cache SRAM, 128KX32, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840FH32AT-10T vs GS840FH32AGT-10I |
GS840FH32AT-10 | Cache SRAM, 128KX32, 10ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS840FH32AT-10T vs GS840FH32AT-10 |