Part Details for GS840H32AGT-150I by GSI Technology
Overview of GS840H32AGT-150I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS840H32AGT-150I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS840H32AGT-150I
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 32 10ns/3.8ns 100-Pin TQFP Tray - Trays (Alt: GS840H32AGT-150I) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
RFQ | |
DISTI #
GS840H32AGT-150I
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 32 10ns/3.8ns 100-Pin TQFP Tray - Trays (Alt: GS840H32AGT-150I) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
RFQ |
Part Details for GS840H32AGT-150I
GS840H32AGT-150I CAD Models
GS840H32AGT-150I Part Data Attributes:
|
GS840H32AGT-150I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS840H32AGT-150I
GSI Technology
Cache SRAM, 128KX32, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 150 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS840H32AGT-150I
This table gives cross-reference parts and alternative options found for GS840H32AGT-150I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS840H32AGT-150I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS840H32AGT-150IT | Cache SRAM, 128KX32, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840H32AGT-150I vs GS840H32AGT-150IT |
GS840H32AGT-150 | Cache SRAM, 128KX32, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840H32AGT-150I vs GS840H32AGT-150 |
GS840H32AT-150I | Cache SRAM, 128KX32, 10ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS840H32AGT-150I vs GS840H32AT-150I |
GS840H32AGT-150T | Cache SRAM, 128KX32, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840H32AGT-150I vs GS840H32AGT-150T |
GS840H32AT-150 | Cache SRAM, 128KX32, 10ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS840H32AGT-150I vs GS840H32AT-150 |
GS840H32AT-150IT | Cache SRAM, 128KX32, 10ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS840H32AGT-150I vs GS840H32AT-150IT |