Part Details for GS8672D18BE-250IT by GSI Technology
Overview of GS8672D18BE-250IT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS8672D18BE-250IT
GS8672D18BE-250IT CAD Models
GS8672D18BE-250IT Part Data Attributes:
|
GS8672D18BE-250IT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8672D18BE-250IT
GSI Technology
Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINE ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for GS8672D18BE-250IT
This table gives cross-reference parts and alternative options found for GS8672D18BE-250IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8672D18BE-250IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1513JV18-250BZI | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | GS8672D18BE-250IT vs CY7C1513JV18-250BZI |
K7R641884M-EI250 | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165 | Samsung Semiconductor | GS8672D18BE-250IT vs K7R641884M-EI250 |
GS8662D18E-250IT | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8672D18BE-250IT vs GS8662D18E-250IT |
GS8662D18GE-250I | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8672D18BE-250IT vs GS8662D18GE-250I |
K7R641884M-FI250 | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 | Samsung Semiconductor | GS8672D18BE-250IT vs K7R641884M-FI250 |
CY7C1513V18-250BZI | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | GS8672D18BE-250IT vs CY7C1513V18-250BZI |
GS8662D18BGD-250IT | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8672D18BE-250IT vs GS8662D18BGD-250IT |
CY7C1513KV18-250BZI | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | GS8672D18BE-250IT vs CY7C1513KV18-250BZI |
IS61QDB44M18A-250B3LI | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, LEAD FREE, TFBGA-165 | Integrated Silicon Solution Inc | GS8672D18BE-250IT vs IS61QDB44M18A-250B3LI |
CY7C1513AV18-250BZXI | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | GS8672D18BE-250IT vs CY7C1513AV18-250BZXI |