Memory
GS8672D18BGE-300T
GSI Technology
Description: Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165

Overview of GS8672D18BGE-300T by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
2SA1330(0)-T1B-A Renesas Electronics Corporation Small Signal Bipolar Transistors
2SA1330(0)-T1B-AT Renesas Electronics Corporation Small Signal Bipolar Transistors
2SB1300-T-AZ Renesas Electronics Corporation Bipolar Power Transistors

CAD Models for GS8672D18BGE-300T by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8672D18BGE-300T by GSI Technology

GS8672D18BGE-300T
GSI Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA, BGA165,11X15,40
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
0.45 ns
Additional Feature
PIPELINE ARCHITECTURE
Clock Frequency-Max (fCLK)
300 MHz
I/O Type
SEPARATE
JESD-30 Code
R-PBGA-B165
Length
17 mm
Memory Density
75497472 bit
Memory IC Type
STANDARD SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
165
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Standby Voltage-Min
1.7 V
Supply Current-Max
1.1 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15 mm
Want to compare parts?
  1. GS8672D18BGE-300T
    GSI Technology
    Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165
    VS

Alternate Parts for GS8672D18BGE-300T

This table gives cross-reference parts and alternative options found for GS8672D18BGE-300T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8672D18BGE-300T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61QDB44M18A-300B3 QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, TFBGA-165 Integrated Silicon Solution Inc GS8672D18BGE-300T vs IS61QDB44M18A-300B3
CY7C1513KV18-300BZXC QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8672D18BGE-300T vs CY7C1513KV18-300BZXC
GS8662D18GE-300T DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672D18BGE-300T vs GS8662D18GE-300T
IS61QDB44M18A-300M3L QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc GS8672D18BGE-300T vs IS61QDB44M18A-300M3L
CY7C1513JV18-300BZC QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8672D18BGE-300T vs CY7C1513JV18-300BZC
GS8662D18BD-300T QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8672D18BGE-300T vs GS8662D18BD-300T
IS61QDB44M18-300M3 DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LFBGA-165 Integrated Silicon Solution Inc GS8672D18BGE-300T vs IS61QDB44M18-300M3
CY7C1513KV18-300BZC QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8672D18BGE-300T vs CY7C1513KV18-300BZC
GS8662D18E-300T DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8672D18BGE-300T vs GS8662D18E-300T
CY7C1513AV18-300BZXC QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor GS8672D18BGE-300T vs CY7C1513AV18-300BZXC
Part Number Description Manufacturer Compare
IS61QDB44M18A-300M3L QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc GS8672D18BGE-300T vs IS61QDB44M18A-300M3L
IS61QDB44M18-300M3 DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LFBGA-165 Integrated Silicon Solution Inc GS8672D18BGE-300T vs IS61QDB44M18-300M3
CY7C1513KV18-300BZXC QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8672D18BGE-300T vs CY7C1513KV18-300BZXC
CY7C1513KV18-300BZC QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Infineon Technologies AG GS8672D18BGE-300T vs CY7C1513KV18-300BZC
GS8662D18E-300T DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8672D18BGE-300T vs GS8662D18E-300T
IS61QDB44M18A-300B3 QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, TFBGA-165 Integrated Silicon Solution Inc GS8672D18BGE-300T vs IS61QDB44M18A-300B3
CY7C1513AV18-300BZC QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8672D18BGE-300T vs CY7C1513AV18-300BZC
GS8662D18GE-300 DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672D18BGE-300T vs GS8662D18GE-300
GS8662D18BD-300 QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8672D18BGE-300T vs GS8662D18BD-300
GS8662D18GE-300T DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672D18BGE-300T vs GS8662D18GE-300T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8672D18BGE-300T by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8672D18BGE-300T by GSI Technology

Select Manufacturer
Which Manufacturer of GS8672D18BGE-300T would you like to use for your alert(s)?
  • Please alert me when GS8672D18BGE-300T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8672D18BGE-300T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8672D18BGE-300T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8672D18BGE-300T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8672D18BGE-300T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8672D18BGE-300T by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: