IS61QDB44M18A-300B3
Integrated Silicon Solution Inc
Description: QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, TFBGA-165

Overview of IS61QDB44M18A-300B3 by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
SiT3542AIA1C130-0B345.00000 SiTime 340 to 725 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator
SiT3542AIA1C130-0B345.000000 SiTime 340 to 725 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator

CAD Models for IS61QDB44M18A-300B3 by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61QDB44M18A-300B3 by Integrated Silicon Solution Inc

IS61QDB44M18A-300B3
Integrated Silicon Solution Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
13 X 15 MM, 1.20 MM HEIGHT, TFBGA-165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
0.45 ns
Clock Frequency-Max (fCLK)
300 MHz
I/O Type
SEPARATE
JESD-30 Code
R-PBGA-B165
Length
15 mm
Memory Density
75497472 bit
Memory IC Type
QDR SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
165
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Voltage-Min
1.7 V
Supply Current-Max
0.7 mA
Supply Voltage-Max (Vsup)
1.89 V
Supply Voltage-Min (Vsup)
1.71 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. IS61QDB44M18A-300B3
    Integrated Silicon Solution Inc
    QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, TFBGA-165
    VS

Alternate Parts for IS61QDB44M18A-300B3

This table gives cross-reference parts and alternative options found for IS61QDB44M18A-300B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61QDB44M18A-300B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1513KV18-300BZXC QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor IS61QDB44M18A-300B3 vs CY7C1513KV18-300BZXC
GS8662D18GE-300T DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology IS61QDB44M18A-300B3 vs GS8662D18GE-300T
IS61QDB44M18A-300M3L QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc IS61QDB44M18A-300B3 vs IS61QDB44M18A-300M3L
CY7C1513JV18-300BZC QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor IS61QDB44M18A-300B3 vs CY7C1513JV18-300BZC
GS8662D18BD-300T QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 GSI Technology IS61QDB44M18A-300B3 vs GS8662D18BD-300T
GS8672D18BGE-300T Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology IS61QDB44M18A-300B3 vs GS8672D18BGE-300T
IS61QDB44M18-300M3 DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LFBGA-165 Integrated Silicon Solution Inc IS61QDB44M18A-300B3 vs IS61QDB44M18-300M3
CY7C1513KV18-300BZC QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor IS61QDB44M18A-300B3 vs CY7C1513KV18-300BZC
GS8662D18E-300T DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology IS61QDB44M18A-300B3 vs GS8662D18E-300T
CY7C1513AV18-300BZXC QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor IS61QDB44M18A-300B3 vs CY7C1513AV18-300BZXC
Part Number Description Manufacturer Compare
IS61QDB44M18A-300M3L QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc IS61QDB44M18A-300B3 vs IS61QDB44M18A-300M3L
IS61QDB44M18-300M3 DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LFBGA-165 Integrated Silicon Solution Inc IS61QDB44M18A-300B3 vs IS61QDB44M18-300M3
CY7C1513KV18-300BZXC QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor IS61QDB44M18A-300B3 vs CY7C1513KV18-300BZXC
CY7C1513KV18-300BZC QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Infineon Technologies AG IS61QDB44M18A-300B3 vs CY7C1513KV18-300BZC
GS8672D18BGE-300T Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology IS61QDB44M18A-300B3 vs GS8672D18BGE-300T
GS8662D18E-300T DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology IS61QDB44M18A-300B3 vs GS8662D18E-300T
CY7C1513AV18-300BZC QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor IS61QDB44M18A-300B3 vs CY7C1513AV18-300BZC
GS8662D18GE-300 DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology IS61QDB44M18A-300B3 vs GS8662D18GE-300
GS8662D18BD-300 QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 GSI Technology IS61QDB44M18A-300B3 vs GS8662D18BD-300
GS8662D18GE-300T DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology IS61QDB44M18A-300B3 vs GS8662D18GE-300T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61QDB44M18A-300B3 by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61QDB44M18A-300B3 by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61QDB44M18A-300B3 would you like to use for your alert(s)?
  • Please alert me when IS61QDB44M18A-300B3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61QDB44M18A-300B3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61QDB44M18A-300B3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61QDB44M18A-300B3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61QDB44M18A-300B3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61QDB44M18A-300B3 by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: