Part Details for GS8AQ by Yangzhou Yangjie Electronics Co Ltd
Overview of GS8AQ by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GS8AQ
GS8AQ CAD Models
GS8AQ Part Data Attributes
|
GS8AQ
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GS8AQ
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for GS8AQ
This table gives cross-reference parts and alternative options found for GS8AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR801R-C | Rectifier Diode, | Rectron Semiconductor | GS8AQ vs FR801R-C |
FR801S-T | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-2 | Rectron Semiconductor | GS8AQ vs FR801S-T |
HER801S | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, D2PAK-3 | Rectron Semiconductor | GS8AQ vs HER801S |
FR801SR | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, D2PAK-2 | Rectron Semiconductor | GS8AQ vs FR801SR |
QG801C | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, SMC, 2 PIN | Secos Corporation | GS8AQ vs QG801C |
HER801R-C | Rectifier Diode, | Rectron Semiconductor | GS8AQ vs HER801R-C |
FR801-C | Rectifier Diode, | Rectron Semiconductor | GS8AQ vs FR801-C |
HER801S-T | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | GS8AQ vs HER801S-T |
GN8A | Rectifier Diode, | Surge Components Inc | GS8AQ vs GN8A |
GS8AF1 | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | GS8AQ vs GS8AF1 |