Part Details for GS8E-R-YL by CommScope Inc
Results Overview of GS8E-R-YL by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
GS8E-R-YL Part Data Attributes
|
|
GS8E-R-YL
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
GS8E-R-YL
CommScope Inc
Cable Assembly, 8 Conductor(s), 300V, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Approvals | Ul | |
| Connector Side1 | Rj45 Plug | |
| Connector Side2 | Rj45 Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 1 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Rated Voltage(AC) | 300 V | |
| Shielding | No | |
| Wire and Cable Name | Communication Cable |