Part Details for GSF-V630/1000 by Mersen Electrical Power
Overview of GSF-V630/1000 by Mersen Electrical Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GSF-V630/1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71896301
|
RS | Fuse, Time Delay, Electronic, Ceramic, Axial Leads, 250VAC, 0.63A | Mersen GSF-V630/1000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1800 | RFQ |
Part Details for GSF-V630/1000
GSF-V630/1000 CAD Models
GSF-V630/1000 Part Data Attributes
|
GSF-V630/1000
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GSF-V630/1000
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 1500A (IR), Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for GSF-V630/1000
This table gives cross-reference parts and alternative options found for GSF-V630/1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSF-V630/1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0215.630MXE | Electric Fuse | Littelfuse Inc | GSF-V630/1000 vs 0215.630MXE |
0215.630MX | Electric Fuse | Littelfuse Inc | GSF-V630/1000 vs 0215.630MX |
MI5HT25V0.63 | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | GSF-V630/1000 vs MI5HT25V0.63 |
215.63 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.63A, 250VAC, 1500A (IR), INLINE/HOLDER | Littelfuse Inc | GSF-V630/1000 vs 215.63 |
215.630XP | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GSF-V630/1000 vs 215.630XP |
215.630 | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | GSF-V630/1000 vs 215.630 |