Part Details for 0215.630MXE by Littelfuse Inc
Overview of 0215.630MXE by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0215.630MXE
0215.630MXE CAD Models
0215.630MXE Part Data Attributes
|
0215.630MXE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0215.630MXE
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 22.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 0.005 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 0215.630MXE
This table gives cross-reference parts and alternative options found for 0215.630MXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0215.630MXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0215.630MX | Electric Fuse | Littelfuse Inc | 0215.630MXE vs 0215.630MX |
MI5HT25V0.63 | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0215.630MXE vs MI5HT25V0.63 |
215.63 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.63A, 250VAC, 1500A (IR), INLINE/HOLDER | Littelfuse Inc | 0215.630MXE vs 215.63 |
GSF-V630/1000 | Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | 0215.630MXE vs GSF-V630/1000 |
215.630XP | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0215.630MXE vs 215.630XP |
215.630 | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | 0215.630MXE vs 215.630 |