Part Details for GSGC1560S by Suzhou Good-Ark Electronics Co Ltd
Overview of GSGC1560S by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GSGC1560S
GSGC1560S CAD Models
GSGC1560S Part Data Attributes
|
GSGC1560S
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GSGC1560S
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 60V V(RRM), Silicon, TO-277,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for GSGC1560S
This table gives cross-reference parts and alternative options found for GSGC1560S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSGC1560S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR15U60-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 60V V(RRM), Silicon, TO-277, | Micro Commercial Components | GSGC1560S vs MBR15U60-TP-HF |
SGC1560S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 60V V(RRM), Silicon, TO-277, HALOGEN FREE AND ROHS COMPLIANT, ESGC, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | GSGC1560S vs SGC1560S |
SVM1560U_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 60V V(RRM), Silicon, TO-277, GREEN, ULTRA THIN, PLASTIC PACKAGE-3 | PanJit Semiconductor | GSGC1560S vs SVM1560U_R2_00001 |
MBR15U60-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 60V V(RRM), Silicon, TO-277, | Micro Commercial Components | GSGC1560S vs MBR15U60-TP |