-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0344
|
Newark | 15A,800V, single Inline Bridge |Vishay GSIB1580N-M3/45 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.7100 | Buy Now |
DISTI #
GSIB1580N-M3/45
|
Avnet Americas | Diode Rectifier Bridge Single 800V 15A 4-Pin Case GSIB-5S Tube - Tape and Reel (Alt: GSIB1580N-M3/45) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5031 / $1.9095 | Buy Now |
DISTI #
78-GSIB1580N-M345
|
Mouser Electronics | Bridge Rectifiers 15A,800V,SINGLE INLINE BRIDGE RoHS: Compliant | 2556 |
|
$1.3900 / $2.7600 | Buy Now |
DISTI #
GSIB1580N-M3/45
|
TTI | Bridge Rectifiers 15A,800V,SINGLE INLINE BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$1.3900 / $1.5400 | Buy Now |
DISTI #
GSIB1580N-M3/45
|
Avnet Asia | Diode Rectifier Bridge Single 800V 15A 4-Pin Case GSIB-5S Tube (Alt: GSIB1580N-M3/45) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.8650 / $3.2282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GSIB1580N-M3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSIB1580N-M3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for GSIB1580N-M3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSIB1580N-M3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU2508-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN | Vishay Intertechnologies | GSIB1580N-M3/45 vs BU2508-E3/51 |
BU2508-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN | Vishay Intertechnologies | GSIB1580N-M3/45 vs BU2508-E3/45 |