Part Details for GSIB2520N-M3/45 by Vishay Intertechnologies
Overview of GSIB2520N-M3/45 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSIB2520N-M3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSIB2520N-M3/45
|
Avnet Americas | 25A,200V,SINGLE INLINE BRIDGE - Tape and Reel (Alt: GSIB2520N-M3/45) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$1.6025 | Buy Now |
DISTI #
78-GSIB2520N-M345
|
Mouser Electronics | Bridge Rectifiers 25A,200V,SINGLE INLINE BRIDGE RoHS: Compliant | 0 |
|
$1.8700 / $1.8800 | Order Now |
DISTI #
GSIB2520N-M3/45
|
TTI | Bridge Rectifiers 25A,200V,SINGLE INLINE BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Tube | Americas - 0 |
|
$1.6900 / $1.8600 | Buy Now |
DISTI #
GSIB2520N-M3/45
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 25A, Ifsm: 350A Min Qty: 1 | 0 |
|
$2.7400 / $3.8200 | RFQ |
Part Details for GSIB2520N-M3/45
GSIB2520N-M3/45 CAD Models
GSIB2520N-M3/45 Part Data Attributes
|
GSIB2520N-M3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSIB2520N-M3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3.5A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GSIB-5S, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GSIB-5S, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GSIB2520N-M3/45
This table gives cross-reference parts and alternative options found for GSIB2520N-M3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSIB2520N-M3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSIB2520-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN | Vishay Intertechnologies | GSIB2520N-M3/45 vs GSIB2520-E3/45 |