Part Details for GSLT171 by PCE
Results Overview of GSLT171 by PCE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSLT171 Information
GSLT171 by PCE is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for GSLT171
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GSLT-171
|
TME | Enclosure: multipurpose, X: 179mm, Y: 155mm, Z: 158mm, light grey Min Qty: 1 | 9 |
|
$18.6000 / $22.7300 | Buy Now |