-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 369W, 3.3V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4225
|
Newark | Esd Protection Diode Sot23 |Vishay GSOT03C-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0910 | Buy Now |
DISTI #
GSOT03C-HE3-08
|
Avnet Americas | TVS and Protection Diodes and ICs - Tape and Reel (Alt: GSOT03C-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0709 / $0.0900 | Buy Now |
DISTI #
78-GSOT03C-HE3-08
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3.3 Volt 300 Watt AEC-Q101 Qualified RoHS: Compliant | 9002 |
|
$0.0660 / $0.4300 | Buy Now |
|
Future Electronics | ESD Protec.BI 4V automot. SOT23 RoHSconf RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0648 / $0.0700 | Buy Now |
|
Future Electronics | ESD Protec.BI 4V automot. SOT23 RoHSconf RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0648 / $0.0700 | Buy Now |
|
Quest Components | 8632 |
|
$0.0750 / $0.5000 | Buy Now | |
DISTI #
GSOT03C-HE3-08
|
TTI | ESD Suppressors / TVS Diodes 3.3 Volt 300 Watt AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0660 / $0.0730 | Buy Now |
DISTI #
GSOT03C-HE3-08
|
Avnet Americas | TVS and Protection Diodes and ICs - Tape and Reel (Alt: GSOT03C-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0709 / $0.0900 | Buy Now |
DISTI #
GSOT03C-HE3-08
|
EBV Elektronik | TVS and Protection Diodes and ICs (Alt: GSOT03C-HE3-08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | ESD PROTECTION DIODE SOT23-HE3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GSOT03C-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSOT03C-HE3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 369W, 3.3V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 4 V | |
Breakdown Voltage-Nom | 4.6 V | |
Clamping Voltage-Max | 10 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 369 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for GSOT03C-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSOT03C-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSOT03C-GS08 | Trans Voltage Suppressor Diode, 504W, 3.3V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT03C-HE3-08 vs GSOT03C-GS08 |
GSOT03C-E3-18 | Trans Voltage Suppressor Diode, 369W, 3.3V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT03C-HE3-08 vs GSOT03C-E3-18 |
GSOT03C-GS08 | DIODE 504 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor | Vishay Semiconductors | GSOT03C-HE3-08 vs GSOT03C-GS08 |
GSOT03C-HG3-08 | Trans Voltage Suppressor Diode, 369W, 3.3V V(RWM), Bidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT03C-HE3-08 vs GSOT03C-HG3-08 |