Part Details for GSOT08C-E3-18 by Vishay Intertechnologies
Overview of GSOT08C-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSOT08C-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4267
|
Newark | Esd Protection Diode Sot23 |Vishay GSOT08C-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0870 | Buy Now |
DISTI #
GSOT08C-E3-18
|
Avnet Americas | ESD PROTECTION DIODE SOT23-E3 - Tape and Reel (Alt: GSOT08C-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0675 / $0.0858 | Buy Now |
DISTI #
78-GSOT08C-E3-18
|
Mouser Electronics | ESD Suppressors / TVS Diodes 8.0 Volt 300 Watt Common Anode RoHS: Compliant | 6728 |
|
$0.0630 / $0.4200 | Buy Now |
DISTI #
GSOT08C-E3-18
|
TTI | ESD Suppressors / TVS Diodes 8.0 Volt 300 Watt Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0750 | Buy Now |
Part Details for GSOT08C-E3-18
GSOT08C-E3-18 CAD Models
GSOT08C-E3-18 Part Data Attributes:
|
GSOT08C-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSOT08C-E3-18
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 345W, 8V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 9 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 15.2 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 345 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GSOT08C-E3-18
This table gives cross-reference parts and alternative options found for GSOT08C-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSOT08C-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSOT08C-GS18 | DIODE 300 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor | Vishay Semiconductors | GSOT08C-E3-18 vs GSOT08C-GS18 |
GSOT08C-GS18 | Trans Voltage Suppressor Diode, 300W, 8V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT08C-E3-18 vs GSOT08C-GS18 |
GSOT08C-HE3-18 | Trans Voltage Suppressor Diode, 345W, 8V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT08C-E3-18 vs GSOT08C-HE3-18 |