Memory
GT24C02-2GLI-TR
Giantec Semiconductor Inc
Description: EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8

Overview of GT24C02-2GLI-TR by Giantec Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GT24C02-2GLI-TR by Giantec Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
NAC 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
RFQ

CAD Models for GT24C02-2GLI-TR by Giantec Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GT24C02-2GLI-TR by Giantec Semiconductor Inc

GT24C02-2GLI-TR
Giantec Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GIANTEC SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. GT24C02-2GLI-TR
    Giantec Semiconductor Inc
    EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8
    VS

Alternate Parts for GT24C02-2GLI-TR

This table gives cross-reference parts and alternative options found for GT24C02-2GLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT24C02-2GLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24C02-RMN5TP 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics GT24C02-2GLI-TR vs M24C02-RMN5TP
CAT24C02WE-GT3 EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor GT24C02-2GLI-TR vs CAT24C02WE-GT3
24AA16H-I/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc GT24C02-2GLI-TR vs 24AA16H-I/SN
Part Number Description Manufacturer Compare
24AA02-E/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc GT24C02-2GLI-TR vs 24AA02-E/P
24AA02-I/SNG 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc GT24C02-2GLI-TR vs 24AA02-I/SNG
24AA02-E/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc GT24C02-2GLI-TR vs 24AA02-E/MS
CAT34FC02PI EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor GT24C02-2GLI-TR vs CAT34FC02PI
CAT34RC02PE EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor GT24C02-2GLI-TR vs CAT34RC02PE
CAT34FC02PA EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor GT24C02-2GLI-TR vs CAT34FC02PA
CAT34FC02SP2E-TE13 EEPROM, 256X8, Serial, CMOS, TDFN-8 Catalyst Semiconductor GT24C02-2GLI-TR vs CAT34FC02SP2E-TE13
34AA02-I/MNY 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc GT24C02-2GLI-TR vs 34AA02-I/MNY
CAT34RC02SP2I EEPROM, 256X8, Serial, CMOS, 2 X 3 MM, TDFN-8 Catalyst Semiconductor GT24C02-2GLI-TR vs CAT34RC02SP2I
24AA02-I/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc GT24C02-2GLI-TR vs 24AA02-I/SN

Related Parts for GT24C02-2GLI-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GT24C02-2GLI-TR by Giantec Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GT24C02-2GLI-TR by Giantec Semiconductor Inc

Select Manufacturer
Which Manufacturer of GT24C02-2GLI-TR would you like to use for your alert(s)?
  • Please alert me when GT24C02-2GLI-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GT24C02-2GLI-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GT24C02-2GLI-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GT24C02-2GLI-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GT24C02-2GLI-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GT24C02-2GLI-TR by Giantec Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: