Part Details for GTL2002DP/S440,118 by NXP Semiconductors
Overview of GTL2002DP/S440,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTL2002DP/S440,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTL2002DP/S440,118-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8TSSOP Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for GTL2002DP/S440,118
GTL2002DP/S440,118 CAD Models
GTL2002DP/S440,118 Part Data Attributes
|
GTL2002DP/S440,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GTL2002DP/S440,118
NXP Semiconductors
IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM WIDTH, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Also required VDREF 0 to 5.5V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | ||
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | ||
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for GTL2002DP/S440,118
This table gives cross-reference parts and alternative options found for GTL2002DP/S440,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTL2002DP/S440,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GTL2002DP/S440,118 | Interface Circuit, PDSO8, TSSOP-8 | Rochester Electronics LLC | GTL2002DP/S440,118 vs GTL2002DP/S440,118 |
935268136118 | Interface Circuit | NXP Semiconductors | GTL2002DP/S440,118 vs 935268136118 |
GTL2002DP/Q900 | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM WIDTH, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | NXP Semiconductors | GTL2002DP/S440,118 vs GTL2002DP/Q900 |
GTL2002DP,118 | GTL2002 - 2-bit bidirectional low voltage translator TSSOP 8-Pin | NXP Semiconductors | GTL2002DP/S440,118 vs GTL2002DP,118 |
GTL2002DP | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM WIDTH, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | NXP Semiconductors | GTL2002DP/S440,118 vs GTL2002DP |