| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GTLP16612MEAX | National Semiconductor Corporation | Check for Price | Registered Bus Transceiver, GTL Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | GTLP16612MEAX vs GTLP16612MEAX |
| GTL16612DL | NXP Semiconductors | Check for Price | Registered Bus Transceiver, GTL Series, 2-Func, 18-Bit, True Output, BICMOS, PDSO56 | GTLP16612MEAX vs GTL16612DL |
Part Details for GTLP16612MEAX by Texas Instruments
Results Overview of GTLP16612MEAX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTLP16612MEAX Information
GTLP16612MEAX by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: GTLP16612MEAX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GTLP16612MEAX Part Data Attributes
|
|
GTLP16612MEAX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GTLP16612MEAX
Texas Instruments
Registered Bus Transceiver, GTL Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop56,.4 | |
| Pin Count | 56 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Translates Between Gtl Signal Levels And Lvttl Or 5v Ttl Signal Levels | |
| Family | Gtl | |
| JESD-30 Code | R-PDSO-G56 | |
| Length | 18.415 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Number of Bits | 18 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain/3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP56,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Propagation Delay (tpd) | 8.7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.74 Mm | |
| Supply Voltage-Max (Vsup) | 3.45 V | |
| Supply Voltage-Min (Vsup) | 3.15 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for GTLP16612MEAX
This table gives cross-reference parts and alternative options found for GTLP16612MEAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTLP16612MEAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.