Part Details for GTPL030YM-28-21P(072)(B30) by Amphenol Industrial Operations
Results Overview of GTPL030YM-28-21P(072)(B30) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTPL030YM-28-21P(072)(B30) Information
GTPL030YM-28-21P(072)(B30) by Amphenol Industrial Operations is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p | |
| 10118744-1133421LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 21p | |
| 10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p |
Price & Stock for GTPL030YM-28-21P(072)(B30)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08AJ8725
|
Newark | Conn Rcpt |Amphenol Industrial GTPL030YM-28-21P(072)(B30) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.0200 / $96.0200 | Buy Now |
|
DISTI #
339-GTPL030YM28-21P(072)(B30)-ND
|
DigiKey | CONN RCPT Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.9888 | Buy Now |
|
DISTI #
73318496
|
RS | Connector, CONN RCPT Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$208.4000 / $229.0100 | RFQ |
|
|
Onlinecomponents.com | COO: Mexico RoHS: Compliant | 0 |
|
$81.6800 / $154.7900 | Buy Now |