Part Details for GU3A by Gulfsemi
Overview of GU3A by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GU3A
GU3A CAD Models
GU3A Part Data Attributes
|
GU3A
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
GU3A
Gulfsemi
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for GU3A
This table gives cross-reference parts and alternative options found for GU3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GU3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3A-E3/9AT | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | GU3A vs S3A-E3/9AT |
S3A-E3/57T | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | GU3A vs S3A-E3/57T |
S3A-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | GU3A vs S3A-E3/9AT |
ER3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, | International Semiconductor Inc | GU3A vs ER3A |
ER3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | GU3A vs ER3A |
QG301C | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Secos Corporation | GU3A vs QG301C |
US3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | GU3A vs US3A |
HFM301 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Formosa Microsemi Co Ltd | GU3A vs HFM301 |
FR3A-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | GU3A vs FR3A-T3 |
RS3AHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | GU3A vs RS3AHE3_A/H |