Part Details for GUF10A by FCI Semiconductor
Overview of GUF10A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for GUF10A
GUF10A CAD Models
GUF10A Part Data Attributes
|
GUF10A
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GUF10A
FCI Semiconductor
Rectifier Diode, 1 Element, 1A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for GUF10A
This table gives cross-reference parts and alternative options found for GUF10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GUF10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1ALHRQG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | GUF10A vs S1ALHRQG |
RS1A | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | GUF10A vs RS1A |
U1AFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | GUF10A vs U1AFF1 |
ES1ABF1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | GUF10A vs ES1ABF1 |
AES1A | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | GUF10A vs AES1A |
ER1AAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | GUF10A vs ER1AAFC_R1_00001 |
HS1AFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | GUF10A vs HS1AFL |
LU1 | Rectifier Diode, | Surge Components Inc | GUF10A vs LU1 |
PU1 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | GUF10A vs PU1 |
G1AFSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | GUF10A vs G1AFSF2 |