Part Details for GUQ04CG1R8A50NT by Cal-Chip Electronics
Overview of GUQ04CG1R8A50NT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GUQ04CG1R8A50NT
GUQ04CG1R8A50NT CAD Models
GUQ04CG1R8A50NT Part Data Attributes
|
GUQ04CG1R8A50NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GUQ04CG1R8A50NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GUQ04CG1R8A50NT
This table gives cross-reference parts and alternative options found for GUQ04CG1R8A50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GUQ04CG1R8A50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ04CG1R8A50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GUQ04CG1R8A50NT vs GUQ04CG1R8A50NTD |
500R07S1R8AT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GUQ04CG1R8A50NT vs 500R07S1R8AT4Y |
C0402HQN500-1R8AGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GUQ04CG1R8A50NT vs C0402HQN500-1R8AGE |
C0402HQN500-1R8ANE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GUQ04CG1R8A50NT vs C0402HQN500-1R8ANE |
500R07S1R8AV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402 | Johanson Technology Inc | GUQ04CG1R8A50NT vs 500R07S1R8AV4Y |
500R07S1R8AT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000018 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | GUQ04CG1R8A50NT vs 500R07S1R8AT4Y |
RF0402N1R8A500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GUQ04CG1R8A50NT vs RF0402N1R8A500CG |
RF0402N1R8A500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GUQ04CG1R8A50NT vs RF0402N1R8A500CT |
C0402HQN500-1R8AGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GUQ04CG1R8A50NT vs C0402HQN500-1R8AGP |
MT15N1R8A500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GUQ04CG1R8A50NT vs MT15N1R8A500CG |